2-position, 1-row male pin header with 0.2-inch pitch, designed for through-hole mounting and solder termination. Featuring a current rating of 24A and a voltage rating of 300V, this component is constructed with a copper alloy contact material and glass-fiber-reinforced plastic insulation. Operating within a temperature range of -50°C to 100°C, it boasts a UL94 V-0 flammability rating and cURus approvals.
Weidmuller 1149380000 technical specifications.
| Approvals | cURus |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 18.5A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1149380000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.