3-position, 1-row male connector for Flexible Flat Cable/Flexible Printed Circuit applications, featuring ZIF & LIF technology. This orange connector utilizes a 0.2-inch pitch and copper alloy contacts for reliable termination via solder. Rated for 300V and 18.5A (24A rating), it operates within a temperature range of -50°C to 100°C and boasts UL94 V-0 flammability. Through-hole mounting and nylon insulation ensure secure installation.
Weidmuller 1149410000 technical specifications.
| Approvals | cURus |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 18.5A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1149410000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.