Weidmuller 1156320000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 35A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Number of Poles | 5 |
| Number of Rows | 1 |
| Package Quantity | 30 |
| Packaging | Box |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1156320000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.