
Weidmuller 1156570000 technical specifications.
| Approvals | cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Number of Poles | 3 |
| Number of Rows | 1 |
| Package Quantity | 40 |
| Packaging | Box |
| Pitch | 0.3inch |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1156570000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
