2-position, 1-row, free-hanging ZIF/LIF connector with 7.62mm pitch. Features copper alloy contacts, nylon insulation, and screw termination. Rated for 600V and 35A, with a maximum operating temperature of 125°C. UL94 V-0 flammability rating and cURus approval. Accommodates wire gauges from 8AWG to 24AWG.
Weidmuller 1156710000 technical specifications.
| Approvals | cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 40.5A |
| Current Rating | 35A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 52 |
| Packaging | Box |
| Ratings | IP20 |
| Series | Omnimate BV |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1156710000 to view detailed technical specifications.
No datasheet is available for this part.