Weidmuller 1156760000 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Response Time | 300ms |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1156760000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.