Weidmuller 1160361001 technical specifications.
| Approvals | CE, EN |
| Height | 72mm |
| Length | 70mm |
| Number of Inputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 25mA |
| Packaging | Bulk |
| Series | RS |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1160361001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.