Weidmuller 1160440000 technical specifications.
| Gender | Male |
| Height | 46mm |
| Length | 140mm |
| Material | Stainless Steel |
| Packaging | Bulk |
| Series | Rockstar® High Power |
| Width | 42mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1160440000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.