Weidmuller 1160761001 technical specifications.
| Accuracy | 1% |
| Approvals | CE, EN |
| Height | 72mm |
| Length | 70mm |
| Mount | DIN Rail |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 10mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1160761001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.