Weidmuller 1160961001 technical specifications.
| Package/Case | Module |
| Input Current | 25mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Output Voltage | 48V |
| Mount | DIN Rail |
| Output Current per Channel | 20mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1160961001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.