
Weidmuller 1161710000 technical specifications.
| Color | Blue |
| Flammability Rating | UL94 HB |
| Length | 251mm |
| Material | Polyolefin, Polyesterfilm |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1161710000 to view detailed technical specifications.
No datasheet is available for this part.