
Weidmuller 1163000000 technical specifications.
| Approvals | CSA, CE, cURus |
| Color | Black |
| Current | 17A |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Height | 74mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 90mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 3 |
| RoHS Compliant | No |
| Series | W |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 8kV |
| Width | 5.08mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1163000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
