
This terminal block is designed for use in industrial applications and features a 300V voltage rating and 17A current rating. It has a 1-level, 3-position design and is mounted on a DIN rail. The block is constructed from thermoplastic insulation material and has a black housing color. It is approved to CSA, CE, and cURus standards and has a maximum operating temperature of 120°C and a minimum operating temperature of -50°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1163020000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, CE, cURus |
| Color | Black |
| Current | 17A |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Height | 74mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 90mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 3 |
| RoHS Compliant | No |
| Series | W |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 8kV |
| Width | 5.08mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1163020000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.