
Weidmuller 1164190000 technical specifications.
| Color | Orange |
| Flammability Rating | UL94 V-2 |
| Height | 1.7mm |
| Length | 12mm |
| Material | Polyamide |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1164190000 to view detailed technical specifications.
No datasheet is available for this part.