Weidmuller 1170960000 technical specifications.
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Overload Protection | None |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1170960000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.