Weidmuller 1171260000 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Overload Protection | None |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1171260000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.