4-position, 1-row flexible flat cable connector with 7.62mm pitch. Features straight orientation, screw termination, and cable mounting for free-hanging applications. Rated for 600V and 20A, with a contact material of copper alloy and a maximum operating temperature of 100°C. Housing is black, UL94 V-0 flammability rated, and the unit is IP20 rated.
Weidmuller 1173520000 technical specifications.
| Approvals | cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Box |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1173520000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.