Weidmuller 1173550000 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 105.9mm |
| Length | 225mm |
| Material | Polycarbonate |
| Mount | Holder |
| Number of Levels | 16 |
| Packaging | Bulk |
| Series | P |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1173550000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.