Weidmuller 1173630000 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 100mm |
| Length | 225mm |
| Material | Polycarbonate |
| Number of Levels | 16 |
| Series | P |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1173630000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.