Weidmuller 1173750000 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 39.9mm |
| Length | 70mm |
| Material | Polycarbonate |
| Series | P |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1173750000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.