4-position shrouded header connector with 7.62mm pitch, designed for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features male, single-level, single-row configuration with solder termination and right-angle, through-hole mounting. Constructed with copper alloy contacts plated in tin, rated for 20A current and 300V voltage. Operates within a temperature range of -50°C to 100°C, with UL94 V-0 flammability rating and IP20 protection.
Weidmuller 1173770000 technical specifications.
| Approvals | cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 0.3inch |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1173770000 to view detailed technical specifications.
No datasheet is available for this part.