Weidmuller 1173790000 technical specifications.
| Approvals | IEC, CSA, CE, cURus |
| Color | Black |
| Current | 10A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 65.5mm |
| Housing Color | Black |
| Insulation Material | PC |
| Length | 120mm |
| Material | Polycarbonate |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Levels | 8 |
| Number of Positions | 32 |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | P |
| Terminal Width | 9.2mm |
| Voltage | 300V |
| Voltage Rating | 4kV |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1173790000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.