
Weidmuller 1176070000 technical specifications.
| Accuracy | 0.1% |
| Approvals | cULus, EN |
| Depth | 114.3mm |
| Height | 112.5mm |
| Length | 114.3mm |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1176070000 to view detailed technical specifications.
No datasheet is available for this part.