Weidmuller 1177000000 technical specifications.
| Color | Black, Orange |
| Height | 4.303inch |
| Length | 4.228inch |
| Material | Plastic, Polyamide |
| Package Quantity | 10 |
| Series | Omnimate |
| Width | 0.886inch |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1177000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.