Weidmuller 1178760000 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Response Time | 80ms |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1178760000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.