Weidmuller 1185060000 technical specifications.
| Color | Orange |
| Flammability Rating | UL94 V-2 |
| Height | 0.937inch |
| Length | 4.26inch |
| Material | Plastic, Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate |
| Width | 1.074inch |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1185060000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.