Weidmuller 1185460000 technical specifications.
| Package/Case | 100 |
| Color | Orange |
| Flammability Rating | UL94 V-2 |
| Material | Plastic, Polyamide |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Omnimate |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1185460000 to view detailed technical specifications.
No datasheet is available for this part.