Weidmuller 1190600000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current Rating | 18A |
| Flammability Rating | UL94 V-0 |
| Number of Poles | 16 |
| Package Quantity | 10 |
| Packaging | Box |
| Pitch | 0.2inch |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1190600000 to view detailed technical specifications.
No datasheet is available for this part.