Weidmuller 1193000000 technical specifications.
| Approvals | cURus |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 51A |
| Current Rating | 51A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 1016mm |
| Series | Omnimate LU |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1193000000 to view detailed technical specifications.
No datasheet is available for this part.