
Weidmuller 1193170000 technical specifications.
| Color | Black |
| Height | 0.358inch |
| Length | 1.594inch |
| Material | Plastic, Polycarbonate |
| Package Quantity | 50 |
| Series | Omnimate |
| Width | 0.201inch |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1193170000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.