Weidmuller 1193820000 technical specifications.
| Height | 205mm |
| Material | Stainless Steel |
| Series | Klippon® TB |
| Width | 199mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1193820000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.