Weidmuller 1193860000 technical specifications.
| Height | 403mm |
| Material | Stainless Steel |
| Series | Klippon® TB |
| Width | 321mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1193860000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.