Weidmuller 1193880000 technical specifications.
| Height | 495mm |
| Material | Stainless Steel |
| Series | Klippon® TB |
| Width | 289mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1193880000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.