Weidmuller 1193920000 technical specifications.
| Height | 926mm |
| Material | Stainless Steel |
| Series | Klippon® TB |
| Width | 680mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1193920000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.