Weidmuller 1193930000 technical specifications.
| Height | 174mm |
| Material | Steel, Galvanized |
| Series | Klippon® TB |
| Width | 91mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1193930000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.