
Rectangular connector, male, straight orientation, featuring 6 contacts and 6 poles across 2 rows. Rated for 24A and 500V (600.6kV DC), with silver-plated copper alloy contacts. Panel mount design with screw termination, operating temperature range of -40°C to 125°C, and UL94 V-0 flammability rating. Dimensions: 51mm length, 34mm width, 35.7mm height. RoHS compliant and lead-free.
Weidmuller 1200000000 technical specifications.
| Approvals | CSA, cURus |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 35.7mm |
| Lead Free | Lead Free |
| Length | 51mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Rockstar® HE |
| Termination | Screw |
| Voltage Rating | 500V |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1200000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
