Weidmuller 1201500000 technical specifications.
| Approvals | CSA, cURus |
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Diameter | 4.5mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Material | Copper Alloy |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Rockstar® ConCept |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1201500000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.