
16-contact male rack and panel connector with straight orientation and screw termination. Features a 16A current rating and 500V voltage rating, with a maximum operating temperature of 125°C and minimum of -40°C. Constructed with copper alloy contacts plated in silver, housed in a UL94 V-0 rated material. Approvals include CSA and cURus, with RoHS and Lead Free compliance.
Weidmuller 1207500000 technical specifications.
| Approvals | CSA, cURus |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 35.7mm |
| Lead Free | Lead Free |
| Length | 84.5mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Poles | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Rockstar® HE |
| Termination | Screw |
| Voltage Rating | 500V |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1207500000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
