
16-contact female socket connector for rack and panel applications. Features straight, 2-row configuration with screw termination. Rated for 500V and 16A, with a maximum operating temperature of 125°C. Constructed from copper alloy with silver-plated copper contacts. Compliant with RoHS and UL94 V-0 flammability rating.
Weidmuller 1207700000 technical specifications.
| Approvals | CSA |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 35.2mm |
| Lead Free | Lead Free |
| Length | 84.5mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Rockstar® HE |
| Termination | Screw |
| Voltage Rating | 500V |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1207700000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
