
24-position male insert with ground, straight orientation, and screw termination. Features a copper alloy contact material with silver plating, rated for 16A current and 500V voltage (600.6kV DC max). Operates within a temperature range of -40°C to 125°C and meets UL94 V-0 flammability rating. Approvals include CSA and cURus, with RoHS compliance.
Weidmuller 1211100000 technical specifications.
| Approvals | CSA, cURus |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 35.7mm |
| Lead Free | Lead Free |
| Length | 111mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Panel |
| Number of Contacts | 24 |
| Number of Poles | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Rockstar® HE |
| Termination | Screw |
| Voltage Rating | 500V |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1211100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.