Weidmuller 1221010000 technical specifications.
| Color | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode POF |
| Mount | Panel, Flanges |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IE-Line |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1221010000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.