Weidmuller 1224460000 technical specifications.
| Approvals | UR |
| Contact Plating | Gold |
| Current Rating | 10A |
| Number of Poles | 19 |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SAI |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1224460000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.