
5-position, single-row terminal block with a 15mm pitch, designed for solder termination. Features a 600V voltage rating and an 85A current rating, with a maximum operating temperature of 120°C. Copper contacts with tin plating ensure reliable connections, housed in a black, UL94 V-0 rated enclosure. Suitable for wire gauges from 4AWG to 16AWG, this through-hole mount terminal block offers robust performance in a box package.
Weidmuller 1226490000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 85A |
| Current Rating | 101A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 0.591inch |
| RoHS Compliant | No |
| Series | Omnimate LX |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1226490000 to view detailed technical specifications.
No datasheet is available for this part.