Weidmuller 1233160015 technical specifications.
| Color | Grey |
| Mount | Free Hanging |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1233160015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.