Weidmuller 1237520000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Number of Poles | 10 |
| Number of Rows | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1237520000 to view detailed technical specifications.
No datasheet is available for this part.