
B555 14X10 Blk/rd/wht Biling/d Upc Vndr/num 124106/754473798
Weidmuller 124106 technical specifications.
| Color | Black |
| Gender | Male |
| Max Current Rating | 10A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Weidmuller 124106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.