Weidmuller 1241480000 technical specifications.
| Approvals | cURus |
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Pluggable |
| Wavelength | 1550nm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1241480000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.