Weidmuller 1242090000 technical specifications.
| Approvals | CE, cULus |
| Depth | 105mm |
| Height | 140mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 48V |
| Weight | 485g |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1242090000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.