Weidmuller 124326 technical specifications.
| Gender | Male |
| Max Current Rating | 10A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Orientation | Straight |
| Pitch | 5.08mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Weidmuller 124326 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.