Weidmuller 1244130010 technical specifications.
| Color | Green |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Mount | Free Hanging |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1244130010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.